
172-050-143R911 | |
|---|---|
DigiKey Part Number | 37-172-050-143R911-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-143R911 |
Description | CONN D-SUB PLUG 50POS PNL MNT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 3 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Wire Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,32000 Kč | 444,32 Kč |
| 10 | 377,60700 Kč | 3 776,07 Kč |
| 32 | 347,85813 Kč | 11 131,46 Kč |
| 64 | 331,25656 Kč | 21 200,42 Kč |
| 128 | 315,45555 Kč | 40 378,31 Kč |
| 256 | 300,41410 Kč | 76 906,01 Kč |
| 512 | 286,09324 Kč | 146 479,74 Kč |
| Unit Price without VAT: | 444,32000 Kč |
|---|---|
| Unit Price with VAT: | 537,62720 Kč |

