
172-050-103R011 | |
|---|---|
DigiKey Part Number | 37-172-050-103R011-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-103R011 |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-050-103R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,07000 Kč | 278,07 Kč |
| 20 | 224,96150 Kč | 4 499,23 Kč |
| 40 | 214,22050 Kč | 8 568,82 Kč |
| 60 | 208,17750 Kč | 12 490,65 Kč |
| 100 | 200,80860 Kč | 20 080,86 Kč |
| 260 | 187,72469 Kč | 48 808,42 Kč |
| 500 | 179,26938 Kč | 89 634,69 Kč |
| 1 000 | 170,72392 Kč | 170 723,92 Kč |
| Unit Price without VAT: | 278,07000 Kč |
|---|---|
| Unit Price with VAT: | 336,46470 Kč |

