
172-037-143R011 | |
|---|---|
DigiKey Part Number | 37-172-037-143R011-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-143R011 |
Description | CONN D-SUB PLUG 37POS PNL MNT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Wire Wrap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-143R021 | NorComp Inc. | 8 | 37-172-037-143R021-ND | 358,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,90000 Kč | 342,90 Kč |
| 10 | 291,32600 Kč | 2 913,26 Kč |
| 32 | 268,36750 Kč | 8 587,76 Kč |
| 64 | 255,55875 Kč | 16 355,76 Kč |
| 128 | 243,36680 Kč | 31 150,95 Kč |
| 256 | 231,76051 Kč | 59 330,69 Kč |
| 512 | 220,71154 Kč | 113 004,31 Kč |
| Unit Price without VAT: | 342,90000 Kč |
|---|---|
| Unit Price with VAT: | 414,90900 Kč |

