
172-037-113R911 | |
|---|---|
DigiKey Part Number | 37-172-037-113R911-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-113R911 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,30000 Kč | 246,30 Kč |
| 10 | 209,38900 Kč | 2 093,89 Kč |
| 40 | 189,86850 Kč | 7 594,74 Kč |
| 80 | 180,80938 Kč | 14 464,75 Kč |
| 120 | 175,70933 Kč | 21 085,12 Kč |
| 280 | 165,51968 Kč | 46 345,51 Kč |
| 520 | 158,45246 Kč | 82 395,28 Kč |
| 1 000 | 151,31729 Kč | 151 317,29 Kč |
| Unit Price without VAT: | 246,30000 Kč |
|---|---|
| Unit Price with VAT: | 298,02300 Kč |


