
172-037-113R031 | |
|---|---|
DigiKey Part Number | 37-172-037-113R031-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-113R031 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Mating Side (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,64000 Kč | 249,64 Kč |
| 10 | 212,16300 Kč | 2 121,63 Kč |
| 40 | 192,39200 Kč | 7 695,68 Kč |
| 80 | 183,20775 Kč | 14 656,62 Kč |
| 120 | 178,04167 Kč | 21 365,00 Kč |
| 280 | 167,71621 Kč | 46 960,54 Kč |
| 520 | 160,55487 Kč | 83 488,53 Kč |
| 1 000 | 153,32421 Kč | 153 324,21 Kč |
| Unit Price without VAT: | 249,64000 Kč |
|---|---|
| Unit Price with VAT: | 302,06440 Kč |

