
172-037-113R001 | |
|---|---|
DigiKey Part Number | 37-172-037-113R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-113R001 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 100°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,98000 Kč | 174,98 Kč |
| 10 | 148,72100 Kč | 1 487,21 Kč |
| 40 | 134,85700 Kč | 5 394,28 Kč |
| 80 | 128,42038 Kč | 10 273,63 Kč |
| 120 | 124,79758 Kč | 14 975,71 Kč |
| 280 | 117,55800 Kč | 32 916,24 Kč |
| 520 | 112,53748 Kč | 58 519,49 Kč |
| 1 000 | 107,46839 Kč | 107 468,39 Kč |
| Unit Price without VAT: | 174,98000 Kč |
|---|---|
| Unit Price with VAT: | 211,72580 Kč |

