
172-025-213R021 | |
|---|---|
DigiKey Part Number | 37-172-025-213R021-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-213R021 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Board Side (4-40) | Operating Temperature -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,86000 Kč | 259,86 Kč |
| 10 | 220,83900 Kč | 2 208,39 Kč |
| 25 | 206,99520 Kč | 5 174,88 Kč |
| 50 | 197,11360 Kč | 9 855,68 Kč |
| 100 | 187,70780 Kč | 18 770,78 Kč |
| 250 | 175,96284 Kč | 43 990,71 Kč |
| 500 | 167,57060 Kč | 83 785,30 Kč |
| 1 000 | 159,58337 Kč | 159 583,37 Kč |
| Unit Price without VAT: | 259,86000 Kč |
|---|---|
| Unit Price with VAT: | 314,43060 Kč |

