25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-025-213R011

DigiKey Part Number
37-172-025-213R011-ND
Manufacturer
Manufacturer Product Number
172-025-213R011
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
500V
Number of Rows
2
Color
Beige
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyamide (PA6T), Nylon 6T
Contact Type
Signal
Contact Material
Brass
Flange Feature
Board Side (4-40)
Operating Temperature
-50°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1259,86000 Kč259,86 Kč
10220,83900 Kč2 208,39 Kč
25206,99520 Kč5 174,88 Kč
50197,11360 Kč9 855,68 Kč
100187,70780 Kč18 770,78 Kč
250175,96284 Kč43 990,71 Kč
500167,57060 Kč83 785,30 Kč
1 000159,58337 Kč159 583,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,86000 Kč
Unit Price with VAT:314,43060 Kč