
172-025-103R031 | |
|---|---|
DigiKey Part Number | 37-172-025-103R031-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-103R031 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-025-103R031 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Wire Gauge 20-26 AWG |
Flange Feature Mating Side (4-40) | Contact Material Brass |
Termination Solder Cup | Operating Temperature -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 10 | 175,60600 Kč | 1 756,06 Kč |
| 25 | 164,59920 Kč | 4 114,98 Kč |
| 50 | 156,74160 Kč | 7 837,08 Kč |
| 100 | 149,25800 Kč | 14 925,80 Kč |
| 250 | 139,91808 Kč | 34 979,52 Kč |
| 500 | 133,24490 Kč | 66 622,45 Kč |
| 1 000 | 126,89238 Kč | 126 892,38 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |

