172-015-212R011 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NorComp Inc.
In Stock: 103
Unit Price: 193,60000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 471
Unit Price: 184,57000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3 826
Unit Price: 236,86000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 195,49000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 968
Unit Price: 200,74000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 097
Unit Price: 232,87000 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 175
Unit Price: 728,84000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 324
Unit Price: 203,68000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 167
Unit Price: 152,24000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 472
Unit Price: 181,42000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 811
Unit Price: 157,07000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 178,41788 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 520
Unit Price: 247,15000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 723
Unit Price: 232,24000 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Receptacle, Female Sockets Connector
172-015-212R011
172-015-212R011

172-015-212R011

DigiKey Part Number
2515FA-ND
Manufacturer
Manufacturer Product Number
172-015-212R011
Description
CONN D-SUB RCPT 15P PNL MNT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-212R011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Beige
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes