172-015-203R011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 70
Unit Price: 197,17000 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-015-203R011

DigiKey Part Number
37-172-015-203R011-ND
Manufacturer
Manufacturer Product Number
172-015-203R011
Description
CONN D-SUB RCPT 15POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-203R011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Cable Side (4-40)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
500V
Color
Beige
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
20-26 AWG
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1197,17000 Kč197,17 Kč
10167,52200 Kč1 675,22 Kč
25157,02320 Kč3 925,58 Kč
70146,01714 Kč10 221,20 Kč
140139,04879 Kč19 466,83 Kč
280132,41489 Kč37 076,17 Kč
560126,09973 Kč70 615,85 Kč
1 050120,63571 Kč126 667,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:197,17000 Kč
Unit Price with VAT:238,57570 Kč