
172-015-143R021 | |
|---|---|
DigiKey Part Number | 37-172-015-143R021-ND |
Manufacturer | |
Manufacturer Product Number | 172-015-143R021 |
Description | CONN D-SUB PLUG 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,04500 Kč | 1 730,45 Kč |
| 25 | 162,19680 Kč | 4 054,92 Kč |
| 56 | 153,21786 Kč | 8 580,20 Kč |
| 112 | 145,90420 Kč | 16 341,27 Kč |
| 280 | 136,77346 Kč | 38 296,57 Kč |
| 504 | 131,22250 Kč | 66 136,14 Kč |
| 1 008 | 124,96601 Kč | 125 965,74 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |

