172-009-243R911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-009-243R911

DigiKey Part Number
37-172-009-243R911-ND
Manufacturer
Manufacturer Product Number
172-009-243R911
Description
CONN D-SUB RCPT 9POS PNL MNT WW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination
Wire Wrap
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
500V
Color
Beige
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1178,29000 Kč178,29 Kč
10151,43400 Kč1 514,34 Kč
36138,32778 Kč4 979,80 Kč
72131,72625 Kč9 484,29 Kč
108128,00935 Kč13 825,01 Kč
252120,58310 Kč30 386,94 Kč
504114,83192 Kč57 875,29 Kč
1 008109,35684 Kč110 231,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,29000 Kč
Unit Price with VAT:215,73090 Kč