
172-009-203R031 | |
|---|---|
DigiKey Part Number | 37-172-009-203R031-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-203R031 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-009-203R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 500V | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,67000 Kč | 149,67 Kč |
| 10 | 127,16300 Kč | 1 271,63 Kč |
| 45 | 114,34356 Kč | 5 145,46 Kč |
| 90 | 108,88467 Kč | 9 799,62 Kč |
| 135 | 105,81289 Kč | 14 284,74 Kč |
| 270 | 100,76400 Kč | 27 206,28 Kč |
| 540 | 95,95759 Kč | 51 817,10 Kč |
| 1 035 | 91,65658 Kč | 94 864,56 Kč |
| Unit Price without VAT: | 149,67000 Kč |
|---|---|
| Unit Price with VAT: | 181,10070 Kč |

