



171-050-113R011 | |
|---|---|
DigiKey Part Number | 5250ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-050-113R011 |
Description | CONN D-SUB PLG 50POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-050-113R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,83000 Kč | 156,83 Kč |
| 10 | 133,22500 Kč | 1 332,25 Kč |
| 25 | 124,87440 Kč | 3 121,86 Kč |
| 50 | 118,90980 Kč | 5 945,49 Kč |
| 240 | 106,45167 Kč | 25 548,40 Kč |
| 480 | 101,37338 Kč | 48 659,22 Kč |
| 720 | 98,51704 Kč | 70 932,27 Kč |
| 1 200 | 95,03295 Kč | 114 039,54 Kč |
| Unit Price without VAT: | 156,83000 Kč |
|---|---|
| Unit Price with VAT: | 189,76430 Kč |





