Similar




171-050-103L011 | |
|---|---|
DigiKey Part Number | 1250ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-050-103L011 |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-050-103L011 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717SDDH50P | Amphenol CS (Commercial Products) | 146 | L717SDDH50P-ND | 76,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 95,06779 Kč | 49 435,25 Kč |
| Unit Price without VAT: | 95,06779 Kč |
|---|---|
| Unit Price with VAT: | 115,03203 Kč |







