
112-036-213R491 | |
|---|---|
DigiKey Part Number | 112-036-213R491-ND |
Manufacturer | |
Manufacturer Product Number | 112-036-213R491 |
Description | CONN SCSI RCPT 36POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector SCSI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 114,18208 Kč | 28 545,52 Kč |
| Unit Price without VAT: | 114,18208 Kč |
|---|---|
| Unit Price with VAT: | 138,16032 Kč |


