
R200A5-051-D0540 | |
|---|---|
DigiKey Part Number | 12-R200A5-051-D0540-ND |
Manufacturer | |
Manufacturer Product Number | R200A5-051-D0540 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 200mm Dia Ball 472.0 CFM (13.22m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 61.0dB |
Series | Power (Watts) 36 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Size / Dimension Round - 200mm Dia | Current Rating (Amps) 1.50A |
Width 51.00mm | Voltage Range 18 ~ 30VDC |
Air Flow 472.0 CFM (13.22m³/min) | Material - Frame Aluminum |
Static Pressure 2.124 in H2O (529.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 4 765,16813 Kč | 76 242,69 Kč |
| Unit Price without VAT: | 4 765,16813 Kč |
|---|---|
| Unit Price with VAT: | 5 765,85344 Kč |

