
R200A4-051-D0550 | |
|---|---|
DigiKey Part Number | P18921-ND |
Manufacturer | |
Manufacturer Product Number | R200A4-051-D0550 |
Description | FAN AXIAL 200X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 200mm Dia Ball 590.0 CFM (16.52m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 200mm Dia | |
Width | 51.00mm | |
Air Flow | 590.0 CFM (16.52m³/min) | |
Static Pressure | 3.320 in H2O (828.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 67.0dB | |
Power (Watts) | 67.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 2.8A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 929,28000 Kč | 4 929,28 Kč |
| 16 | 4 486,68188 Kč | 71 786,91 Kč |
| Unit Price without VAT: | 4 929,28000 Kč |
|---|---|
| Unit Price with VAT: | 5 964,42880 Kč |

