Fan Tubeaxial 48VDC Round - 200mm Dia Ball 783.0 CFM (21.92m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R200A0-051-D0760

DigiKey Part Number
P18920-ND
Manufacturer
Manufacturer Product Number
R200A0-051-D0760
Description
FAN AXIAL 200X51MM 48VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 200mm Dia Ball 783.0 CFM (21.92m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 200mm Dia
Width
51.00mm
Air Flow
783.0 CFM (21.92m³/min)
Static Pressure
4.120 in H2O (1028.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
74.0dB(A)
Power (Watts)
139.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
2.6 lbs (1.2 kg)
Current Rating (Amps)
2.9A
Voltage Range
30 ~ 72VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 115,32000 Kč5 115,32 Kč
163 854,90500 Kč61 678,48 Kč
323 830,91438 Kč122 589,26 Kč
Unit Price without VAT:5 115,32000 Kč
Unit Price with VAT:6 189,53720 Kč