
R172H1-051-D0760 | |
|---|---|
DigiKey Part Number | 12-R172H1-051-D0760-ND |
Manufacturer | |
Manufacturer Product Number | R172H1-051-D0760 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172.7mm Dia Ball 473.0 CFM (13.24m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 73.0dB(A) |
Series | Power (Watts) 101 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Size / Dimension Round - 172.7mm Dia | Current Rating (Amps) 2.10A |
Width 50.80mm | Voltage Range 43.2 ~ 52.8VDC |
Air Flow 473.0 CFM (13.24m³/min) | Material - Frame Aluminum |
Static Pressure 3.190 in H2O (794.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 632,37000 Kč | 4 632,37 Kč |
| 10 | 3 669,52600 Kč | 36 695,26 Kč |
| 30 | 3 447,66167 Kč | 103 429,85 Kč |
| Unit Price without VAT: | 4 632,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 605,16770 Kč |

