
R150G2-051-D0560 | |
|---|---|
DigiKey Part Number | 12-R150G2-051-D0560-ND |
Manufacturer | |
Manufacturer Product Number | R150G2-051-D0560 |
Description | 150 X 172 X 51MM, 24 VDC, IP68 P |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 447.0 CFM (12.52m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 447.0 CFM (12.52m³/min) | |
Static Pressure | 3.000 in H2O (747.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 72.0dB(A) | |
Power (Watts) | 81.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -22 ~ 122°F (-30 ~ 50°C) | |
Approval Agency | - | |
Current Rating (Amps) | 3.3A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 555,94000 Kč | 4 555,94 Kč |
| 10 | 3 609,38800 Kč | 36 093,88 Kč |
| 30 | 3 387,33433 Kč | 101 620,03 Kč |
| Unit Price without VAT: | 4 555,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 512,68740 Kč |


