Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 5 Step 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG5-K20-HHE5

DigiKey Part Number
942-PG5-K20-HHE5-ND
Manufacturer
Manufacturer Product Number
PG5-K20-HHE5
Description
SM 5MM DIAMETER PM STEP MOTOR 1:
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 5 Step 3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet Gear Motor
Coil Type
Bipolar
Voltage - Rated
3VDC
Step Angle
-
Accuracy
-
Torque - Holding (oz-in / mNm)
-
Size / Dimension
Round - 0.197" Dia (5.00mm)
NEMA Frame Size
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
PC Pin
Operating Temperature
-
Coil Resistance
20 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
518 954,64200 Kč94 773,21 Kč
Manufacturers Standard Package
Unit Price without VAT:18 954,64200 Kč
Unit Price with VAT:22 935,11682 Kč