


F280A3-113-D0520 | |
|---|---|
DigiKey Part Number | P15560-ND |
Manufacturer | |
Manufacturer Product Number | F280A3-113-D0520 |
Description | FAN IMP MTRZD 280X128.7MM 24VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 280mm Dia Ball 1166.0 CFM (32.65m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F280A3-113-D0520 Models |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 77.0dB(A) |
Series | Power (Watts) 175.2 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Size / Dimension Round - 280mm Dia | Weight 4.6 lbs (2.1 kg) |
Width 128.7mm | Current Rating (Amps) 7.3A |
Air Flow 1166.0 CFM (32.65m³/min) | Voltage Range 18 ~ 30VDC |
Static Pressure 1.913 in H2O (476.5 Pa) | Material - Blade Aluminum |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 530,09000 Kč | 7 530,09 Kč |
| 12 | 5 837,21667 Kč | 70 046,60 Kč |
| 28 | 5 778,58964 Kč | 161 800,51 Kč |
| Unit Price without VAT: | 7 530,09000 Kč |
|---|---|
| Unit Price with VAT: | 9 111,40890 Kč |

