
F250A6-072-D0420 | |
|---|---|
DigiKey Part Number | F250A6-072-D0420-ND |
Manufacturer | |
Manufacturer Product Number | F250A6-072-D0420 |
Description | FAN IMP MTRZD 250X99.8MM 24VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 250mm Dia Ball 668.0 CFM (18.70m³/min) 4 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 250mm Dia | |
Width | 99.80mm | |
Air Flow | 668.0 CFM (18.70m³/min) | |
Static Pressure | 1.845 in H2O (459.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 84 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 5.2 lbs (2.4 kg) | |
Current Rating (Amps) | 3.5A | |
Voltage Range | 18 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 4 992,27083 Kč | 59 907,25 Kč |
| Unit Price without VAT: | 4 992,27083 Kč |
|---|---|
| Unit Price with VAT: | 6 040,64770 Kč |

