Similar



F250A3-072-D0730 | |
|---|---|
DigiKey Part Number | P15551-ND |
Manufacturer | |
Manufacturer Product Number | F250A3-072-D0730 |
Description | FAN IMP MTRZD 250X99.8MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 250mm Dia Ball 862.0 CFM (24.14m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F250A3-072-D0730 Models |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 81.0dB |
Series | Power (Watts) 163.2 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Size / Dimension Round - 250mm Dia | Weight 5.3 lbs (2.4 kg) |
Width 99.80mm | Current Rating (Amps) 3.4A |
Air Flow 862.0 CFM (24.14m³/min) | Voltage Range 30 ~ 72VDC |
Static Pressure 2.980 in H2O (742.3 Pa) | Material - Blade Steel |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F250A5-072-D0520 | NMB Technologies Corporation | 0 | P15549-ND | 6 442,16917 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6 442,16917 Kč | 77 306,03 Kč |
| Unit Price without VAT: | 6 442,16917 Kč |
|---|---|
| Unit Price with VAT: | 7 795,02470 Kč |


