
F225H1-092-D0720 | |
|---|---|
DigiKey Part Number | 12-F225H1-092-D0720-ND |
Manufacturer | |
Manufacturer Product Number | F225H1-092-D0720 |
Description | 225X92MM 48VDC TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 689.0 CFM (19.50m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 225mm Dia | |
Width | 99.00mm | |
Air Flow | 689.0 CFM (19.50m³/min) | |
Static Pressure | 2.000 in H2O (498.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB | |
Power (Watts) | 96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 2.00A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 787,05000 Kč | 5 787,05 Kč |
| 12 | 4 491,99750 Kč | 53 903,97 Kč |
| 36 | 4 367,58389 Kč | 157 233,02 Kč |
| Unit Price without VAT: | 5 787,05000 Kč |
|---|---|
| Unit Price with VAT: | 7 002,33050 Kč |

