


F225A2-092-D0730 | |
|---|---|
DigiKey Part Number | P15544-ND |
Manufacturer | |
Manufacturer Product Number | F225A2-092-D0730 |
Description | FAN IMP MTRZD 225X99MM 48VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 225mm Dia Ball 763.0 CFM (21.36m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | F225A2-092-D0730 Models |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Noise 79.0dB(A) |
Series | Power (Watts) 201.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Size / Dimension Round - 225mm Dia | Weight 4.6 lbs (2.1 kg) |
Width 99.00mm | Current Rating (Amps) 4.15A |
Air Flow 763.0 CFM (21.36m³/min) | Voltage Range 30 ~ 72VDC |
Static Pressure 3.440 in H2O (856.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6 295,02583 Kč | 75 540,31 Kč |
| Unit Price without VAT: | 6 295,02583 Kč |
|---|---|
| Unit Price with VAT: | 7 616,98125 Kč |

