Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 534.4 CFM (14.96m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F175G1-061-D0750

DigiKey Part Number
12-F175G1-061-D0750-ND
Manufacturer
Manufacturer Product Number
F175G1-061-D0750
Description
FAN IMP MTRZD 175X69MM 48VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 175mm Dia Ball 534.4 CFM (14.96m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 175mm Dia
Width
69.00mm
Air Flow
534.4 CFM (14.96m³/min)
Static Pressure
4.070 in H2O (1013.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
77.0dB(A)
Power (Watts)
153.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
3.20A
Voltage Range
36 ~ 54VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 923,33000 Kč5 923,33 Kč
124 597,23250 Kč55 166,79 Kč
364 477,04778 Kč161 173,72 Kč
Manufacturers Standard Package
Unit Price without VAT:5 923,33000 Kč
Unit Price with VAT:7 167,22930 Kč