432000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Qualtek
In Stock: 218
Unit Price: 43,26000 Kč
Datasheet
Image for 432000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

432000

DigiKey Part Number
12-432000-ND
Manufacturer
Manufacturer Product Number
432000
Description
FAN CORDS 24" STRAIGHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Plug 180°, Straight 24.0" (609.6mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
NMB Technologies Corporation
Cord Type
SPT-1
Packaging
Box
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
CSA, UL
Style
Male Plug to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Plug 180°, Straight
Current Rating (Amps)
10 A
Length
24.0" (609.6mm)
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
07100-24Qualtek218CR197-ND43,26000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50053,35592 Kč26 677,96 Kč
Unit Price without VAT:53,35592 Kč
Unit Price with VAT:64,56066 Kč