
3612KL-04W-B40-B00 | |
|---|---|
DigiKey Part Number | 3612KL-04W-B40-B00-ND |
Manufacturer | |
Manufacturer Product Number | 3612KL-04W-B40-B00 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.6 CFM (1.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 58.6 CFM (1.64m³/min) | |
Static Pressure | 0.245 in H2O (61.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 3.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.507 lb (229.97 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 298,79450 Kč | 17 927,67 Kč |
| Unit Price without VAT: | 298,79450 Kč |
|---|---|
| Unit Price with VAT: | 361,54135 Kč |



