3612KL-04W-B30-E00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: 298,79450 Kč
Datasheet
Image for 3612KL-04W-B30-E00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3612KL-04W-B30-E00

DigiKey Part Number
3612KL-04W-B30-E00-ND
Manufacturer
Manufacturer Product Number
3612KL-04W-B30-E00
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 47.3 CFM (1.32m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
47.3 CFM (1.32m³/min)
Static Pressure
0.165 in H2O (41.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
34.0dB
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.507 lb (229.97 g)
Current Rating (Amps)
0.210A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
60298,79450 Kč17 927,67 Kč
Manufacturers Standard Package
Unit Price without VAT:298,79450 Kč
Unit Price with VAT:361,54135 Kč