



2410ML-05W-B40-E00 | |
|---|---|
DigiKey Part Number | P15641-ND |
Manufacturer | |
Manufacturer Product Number | 2410ML-05W-B40-E00 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 33.5dB |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.144 lb (65.32 g) |
Width 25.00mm | Current Rating (Amps) 0.090A |
Air Flow 21.5 CFM (0.602m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.208 in H2O (51.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-24N-AA-D0 | NMB Technologies Corporation | 534 | 12-06025SA-24N-AA-D0-ND | 192,34000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 10 | 223,65000 Kč | 2 236,50 Kč |
| 25 | 203,94920 Kč | 5 098,73 Kč |
| 50 | 189,83880 Kč | 9 491,94 Kč |
| 120 | 174,43042 Kč | 20 931,65 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |











