MFR Recommended




2410ML-04W-B50-E00 | |
|---|---|
DigiKey Part Number | P15632-ND |
Manufacturer | |
Manufacturer Product Number | 2410ML-04W-B50-E00 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 122°F (-10 ~ 50°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.144 lb (65.32 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 23.3 CFM (0.652m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-12P-EA-D0 | NMB Technologies Corporation | 0 | 12-06025SA-12P-EA-D0-ND | 8,80000 Kč | MFR Recommended |











