17PY-Z053-99VS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17PY-Z053-99VS

DigiKey Part Number
942-17PY-Z053-99VS-ND
Manufacturer
Manufacturer Product Number
17PY-Z053-99VS
Description
STEP MOTOR HYBRID DUAL SHAFT 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 400.0 Step 850 mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid, Dual Shaft
Coil Type
Unipolar
Voltage - Rated
24VDC
Current Rating (Amps)
850 mA
Steps per Revolution
400.0
Step Angle
0.9°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
22.7 / 160
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.787" (20.00mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-10°C ~ 50°C
Coil Resistance
4.2 Ohms
Features
Flatted Shaft
Rotor Inertia
37gcm²
Approval Agency
-
Weight
0.441 lb (200.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 226,05000 Kč1 226,05 Kč
51 126,69400 Kč5 633,47 Kč
101 086,45100 Kč10 864,51 Kč
251 035,44280 Kč25 886,07 Kč
50998,45280 Kč49 922,64 Kč
100962,78550 Kč96 278,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 226,05000 Kč
Unit Price with VAT:1 483,52050 Kč