
17PM-K858-00VS | |
---|---|
DigiKey Part Number | 942-17PM-K858-00VS-ND |
Manufacturer | |
Manufacturer Product Number | 17PM-K858-00VS |
Description | STEP MOTOR HYBRID UNIPOLAR 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 750 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 750 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 38.24 / 270 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 7.4 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 55gcm² | |
Approval Agency | - | |
Weight | 0.662 lb (300.28 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 187,10000 Kč | 1 187,10 Kč |
5 | 1 091,03400 Kč | 5 455,17 Kč |
10 | 1 052,06100 Kč | 10 520,61 Kč |
25 | 1 002,66440 Kč | 25 066,61 Kč |
50 | 966,84940 Kč | 48 342,47 Kč |
100 | 932,31750 Kč | 93 231,75 Kč |
Unit Price without VAT: | 1 187,10000 Kč |
---|---|
Unit Price with VAT: | 1 436,39100 Kč |