
17PM-K053-99VS | |
|---|---|
DigiKey Part Number | 942-17PM-K053-99VS-ND |
Manufacturer | |
Manufacturer Product Number | 17PM-K053-99VS |
Description | STEP MOTOR HYBRID DUAL SHAFT 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Unipolar Stepper Motor Hybrid, Dual Shaft Frame Size 17 200.0 Step 850 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid, Dual Shaft | |
Coil Type | Unipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 850 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±5% | |
Torque - Holding (oz-in / mNm) | 24.08 / 170 | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 4.2 Ohms | |
Features | Flatted Shaft | |
Rotor Inertia | 37gcm² | |
Approval Agency | - | |
Weight | 0.441 lb (200.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,01000 Kč | 1 230,01 Kč |
| 5 | 1 130,36000 Kč | 5 651,80 Kč |
| 10 | 1 089,99200 Kč | 10 899,92 Kč |
| 25 | 1 038,81720 Kč | 25 970,43 Kč |
| 50 | 1 001,70640 Kč | 50 085,32 Kč |
| 100 | 965,92460 Kč | 96 592,46 Kč |
| Unit Price without VAT: | 1 230,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,31210 Kč |


