Fan Tubeaxial 48VDC Round - 172.7mm Dia Ball 346.1 CFM (9.69m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17250VE-48R-GT-00

DigiKey Part Number
12-17250VE-48R-GT-00-ND
Manufacturer
Manufacturer Product Number
17250VE-48R-GT-00
Description
FAN AXIAL 172.7X50.8MM 48VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 172.7mm Dia Ball 346.1 CFM (9.69m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 172.7mm Dia
Width
50.80mm
Air Flow
346.1 CFM (9.69m³/min)
Static Pressure
1.250 in H2O (312.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
62.0dB(A)
Power (Watts)
43.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
38 ~ 52.8VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 635,74000 Kč1 635,74 Kč
101 486,53200 Kč14 865,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 635,74000 Kč
Unit Price with VAT:1 979,24540 Kč