
17250VA-48R-GA-00 | |
|---|---|
DigiKey Part Number | P19887-ND |
Manufacturer | |
Manufacturer Product Number | 17250VA-48R-GA-00 |
Description | FAN AXIAL 172.7X50.8MM 48VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 172.7mm Dia Ball 346.1 CFM (9.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 62.0dB |
Mfr | Power (Watts) 43.2 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Round - 172.7mm Dia | Weight 2.1 lbs (952.5 g) |
Width 50.80mm | Current Rating (Amps) 0.900A |
Air Flow 346.1 CFM (9.69m³/min) | Voltage Range 38 ~ 52.8VDC |
Static Pressure 1.250 in H2O (312.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 639,45000 Kč | 1 639,45 Kč |
| 10 | 1 490,56300 Kč | 14 905,63 Kč |
| Unit Price without VAT: | 1 639,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 983,73450 Kč |









