
17250VA-24R-GA-00 | |
|---|---|
DigiKey Part Number | P19886-ND |
Manufacturer | |
Manufacturer Product Number | 17250VA-24R-GA-00 |
Description | FAN AXIAL 172.7X50.8MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172.7mm Dia Ball 346.1 CFM (9.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172.7mm Dia | |
Width | 50.80mm | |
Air Flow | 346.1 CFM (9.69m³/min) | |
Static Pressure | 1.250 in H2O (312.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 62.0dB | |
Power (Watts) | 43.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 2.1 lbs (952.5 g) | |
Current Rating (Amps) | 1.8A | |
Voltage Range | 18 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 753,75000 Kč | 1 753,75 Kč |
| 10 | 1 397,81600 Kč | 13 978,16 Kč |
| 30 | 1 246,27333 Kč | 37 388,20 Kč |
| 50 | 1 230,02080 Kč | 61 501,04 Kč |
| Unit Price without VAT: | 1 753,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,03750 Kč |









