1611FT-D4W-B86-B50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 87
Unit Price: 480,64000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 29.3 CFM (0.820m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1611FT-D4W-B86-B50

DigiKey Part Number
12-1611FT-D4W-B86-B50-ND
Manufacturer
Manufacturer Product Number
1611FT-D4W-B86-B50
Description
FAN AXIAL 40X28MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 29.3 CFM (0.820m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
29.3 CFM (0.820m³/min)
Static Pressure
2.680 in H2O (670.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
60.0dB
Power (Watts)
11.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
UL, VDE
Weight
0.108 lb (48.99 g)
Current Rating (Amps)
0.950A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes