Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 346.1 CFM (9.69m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15050VA-24R-EA-00

DigiKey Part Number
12-15050VA-24R-EA-00-ND
Manufacturer
Manufacturer Product Number
15050VA-24R-EA-00
Description
FAN AXIAL 172.7X50.8MM 24VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 346.1 CFM (9.69m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
68.0dB
Series
Power (Watts)
43.2 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Ingress Protection
Size / Dimension
Rectangular/Rounded - 172.7mm L x 150mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
50.80mm
Current Rating (Amps)
1.80A
Air Flow
346.1 CFM (9.69m³/min)
Voltage Range
18 ~ 26.4VDC
Static Pressure
1.250 in H2O (312.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
301 397,27700 Kč41 918,31 Kč
Unit Price without VAT:1 397,27700 Kč
Unit Price with VAT:1 690,70517 Kč