
15050VA-24N-ET-00 | |
|---|---|
DigiKey Part Number | 12-15050VA-24N-ET-00-ND |
Manufacturer | |
Manufacturer Product Number | 15050VA-24N-ET-00 |
Description | FAN AXIAL 172.7X50.8MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 261.3 CFM (7.32m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172.7mm L x 150mm H | |
Width | 50.80mm | |
Air Flow | 261.3 CFM (7.32m³/min) | |
Static Pressure | 0.735 in H2O (183.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 60.0dB | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 18 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 698,32000 Kč | 1 698,32 Kč |
| 10 | 1 353,88800 Kč | 13 538,88 Kč |
| 30 | 1 207,14700 Kč | 36 214,41 Kč |
| 50 | 1 188,80180 Kč | 59 440,09 Kč |
| Unit Price without VAT: | 1 698,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 054,96720 Kč |










