
15047JA-12K-YA-00 | |
|---|---|
DigiKey Part Number | P122270-ND |
Manufacturer | |
Manufacturer Product Number | 15047JA-12K-YA-00 |
Description | FAN AXIAL 150X47MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 150mm L x 150mm H Ball 91.8 CFM (2.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 150mm L x 150mm H | |
Width | 47.00mm | |
Air Flow | 91.8 CFM (2.57m³/min) | |
Static Pressure | 0.090 in H2O (22.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 32.0dB | |
Power (Watts) | 2.28 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.190A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 859,51375 Kč | 41 256,66 Kč |
| Unit Price without VAT: | 859,51375 Kč |
|---|---|
| Unit Price with VAT: | 1 040,01164 Kč |

