Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 3 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15038PB-A1L-GP-00

DigiKey Part Number
12-15038PB-A1L-GP-00-ND
Manufacturer
Manufacturer Product Number
15038PB-A1L-GP-00
Description
FAN 150MM X 172MM X 38MM 115VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 3 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NMB Technologies Corporation
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
212.0 CFM (5.94m³/min)
Static Pressure
0.865 in H2O (215.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
56.0dB
Power (Watts)
32.00W
RPM
3200 RPM
Termination
3 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.360A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 452,64000 Kč1 452,64 Kč
151 111,81600 Kč16 677,24 Kč
301 034,03267 Kč31 020,98 Kč
601 007,54700 Kč60 452,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 452,64000 Kč
Unit Price with VAT:1 757,69440 Kč