
12539JA-12M-BA-00 | |
|---|---|
DigiKey Part Number | P122268-ND |
Manufacturer | |
Manufacturer Product Number | 12539JA-12M-BA-00 |
Description | FAN AXIAL 125.4X39MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 125.4mm L x 125.4mm H Ball 57.3 CFM (1.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 125.4mm L x 125.4mm H | |
Width | 39.00mm | |
Air Flow | 57.3 CFM (1.60m³/min) | |
Static Pressure | 0.120 in H2O (29.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 26.5dB | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,82000 Kč | 576,82 Kč |
| 10 | 463,69900 Kč | 4 636,99 Kč |
| 32 | 411,45594 Kč | 13 166,59 Kč |
| 64 | 382,60656 Kč | 24 486,82 Kč |
| 128 | 379,16156 Kč | 48 532,68 Kč |
| Unit Price without VAT: | 576,82000 Kč |
|---|---|
| Unit Price with VAT: | 697,95220 Kč |


