
12038GE-12N-YA-F0 | |
|---|---|
DigiKey Part Number | P122266-ND |
Manufacturer | |
Manufacturer Product Number | 12038GE-12N-YA-F0 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 120mm Dia Ball 45.0 CFM (1.26m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 120mm Dia | |
Width | 38.00mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 38.0dB | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 104°F (-40 ~ 40°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ -20°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 502,83913 Kč | 40 227,13 Kč |
| Unit Price without VAT: | 502,83913 Kč |
|---|---|
| Unit Price with VAT: | 608,43535 Kč |

