Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 128.2 CFM (3.59m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11925SA-12R-EUD-1

DigiKey Part Number
12-11925SA-12R-EU-D1-ND
Manufacturer
Manufacturer Product Number
11925SA-12R-EUD-1
Description
FAN AXIAL 119X25MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 128.2 CFM (3.59m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
128.2 CFM (3.59m³/min)
Static Pressure
0.360 in H2O (89.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
47.0dB
Power (Watts)
7.44 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cULus, VDE
Weight
-
Current Rating (Amps)
0.620A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1477,07000 Kč477,07 Kč
10384,26300 Kč3 842,63 Kč
25349,97800 Kč8 749,45 Kč
52324,24135 Kč16 860,55 Kč
104310,37067 Kč32 278,55 Kč
Manufacturers Standard Package
Unit Price without VAT:477,07000 Kč
Unit Price with VAT:577,25470 Kč