
11925SA-12N-AL-00 | |
|---|---|
DigiKey Part Number | P16999-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-12N-AL-00 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 91.0 CFM (2.55m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.00mm | |
Air Flow | 91.0 CFM (2.55m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 37.0dB | |
Power (Watts) | 2.88 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,84000 Kč | 366,84 Kč |
| 10 | 296,13500 Kč | 2 961,35 Kč |
| 25 | 269,85800 Kč | 6 746,45 Kč |
| Unit Price without VAT: | 366,84000 Kč |
|---|---|
| Unit Price with VAT: | 443,87640 Kč |










