Fan Tubeaxial 12VDC Square - 113mm L x 113mm H Ball 52.5 CFM (1.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11338JE-12L-BA-F0

DigiKey Part Number
P122265-ND
Manufacturer
Manufacturer Product Number
11338JE-12L-BA-F0
Description
FAN AXIAL 113X45.5MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 113mm L x 113mm H Ball 52.5 CFM (1.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 113mm L x 113mm H
Width
45.50mm
Air Flow
52.5 CFM (1.47m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
32.5dB
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 104°F (-40 ~ 40°C)
Approval Agency
-
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.130A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ -20°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1548,47000 Kč548,47 Kč
10441,10500 Kč4 411,05 Kč
40382,43125 Kč15 297,25 Kč
80359,50675 Kč28 760,54 Kč
Manufacturers Standard Package
Unit Price without VAT:548,47000 Kč
Unit Price with VAT:663,64870 Kč